Keystone 1451A

Spacer/Standoff, Hex Brass 6.4Mm X 6.4Mm; |Keystone 1451A
$ 0.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1451A.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.14%

CAD Models

Download Keystone 1451A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
Keystone1548A
STANDOFF, ROUND, FEMALE,1/4" O.D.,6-32 THREAD,1/4" LONG, BRASS, ZINC PLATE
Keystone1450
STANDOFF, 3/16 HEX, FEMALE, THREAD 4-40, LENGTH .250, BRASS/ZINC

Descriptions

Descriptions of Keystone 1451A provided by its distributors.

Spacer/Standoff, Hex Brass 6.4Mm X 6.4Mm; |Keystone 1451A
Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
Spacers and Standoffs 1/4 x1/4 SPACER,HEX
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER, HEX, 6-32, BRASS, ZINC, 0.25"
@BRASS HEX STANDOFF;632TD;1/4" (5)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-A