Keystone 1450A

Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
$ 0.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1450A.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page26 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.65%

CAD Models

Download Keystone 1450A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1451A
Spacer/Standoff, Hex Brass 6.4Mm X 6.4Mm; |Keystone 1451A
Keystone1474A
Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
Keystone1548A
STANDOFF, ROUND, FEMALE,1/4" O.D.,6-32 THREAD,1/4" LONG, BRASS, ZINC PLATE

Descriptions

Descriptions of Keystone 1450A provided by its distributors.

Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
STANDOFF, SPACER HEX; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Female; Body Length: 6.35mm; Product Range: -; Overall Length: 6.35mm; External Width: 6.35mm; SVHC: No SVH
Spacer, Hex, 4-40, Brass, Zinc, 0.25"; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Latón; Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 1450A

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO