Keystone 1547

Spacer/Standoff, Brass, 4.75Mm X 6.35Mm; |Keystone 1547
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1547.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-1.05%

CAD Models

Download Keystone 1547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-19

Related Parts

Keystone1450
STANDOFF, 3/16 HEX, FEMALE, THREAD 4-40, LENGTH .250, BRASS/ZINC
Keystone1798B
Standoff Hex F/F 2-56-THD 3.9mm A/F Brass ASTM B16 Zinc Clear Chromate
Keystone1802B
STANDOFF, FEMALE, ROUND,5/32" O.D.,1/4" LONG,2-56 THREAD, BRASS, ZINC PLATE

Descriptions

Descriptions of Keystone 1547 provided by its distributors.

Spacer/Standoff, Brass, 4.75Mm X 6.35Mm; |Keystone 1547
Standoff, Round, Female, 4-40 THD, Brass, Zinc, Clear Chromate
Brass 3/16 Round Female Standoff
#4-40 Threaded Brass Zinc Plated 0.250 (6.35mm) 1/4" Round Standoff"
SPACER/STANDOFF, BRASS, 4.75MM X 6.35MM; Standoff Type: Round Female; Standoff Material: Brass; External Width: 4.75mm; Overall Length: 6.35mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Spacer Ma
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs RND .187X.250 ZBRASS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO