RAF Hardware 4550-632-AL-7

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
$ 0.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4550-632-AL-7.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-14.29%

Related Parts

Keystone2213
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone8422
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8409
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware4550-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware2120-440-AL-7
1/4 HEX FEMALE STANDOFF, 4-40, ALUMINUM IRIDITE(CLEAR), 1 1/2L | RAF 2120-440-AL-7
RAF Hardware2120-632-AL-7
STANDOFF, HEX, FEMALE/FEMALE, ALUMINUM, 6-32 THREAD, 1.5" (38.1 MM)

Descriptions

Descriptions of RAF Hardware 4550-632-AL-7 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
STANDOFF, 1/4 HEX MALE/FEMALE, 6-32 THREAD, ALUMINUM-IRIDITE CLEAR, 1.50 LENGTH | RAF 4550-632-AL-7
Standoff Hex M/F 6-32-THD Aluminum Clear Iridite
Standoffs & Spacers 1/4 HEX M/F STDOFF 1-1/2 6-32 AL CLR
HEX STANDOFF #6-32 ALUM 1-1/2"
ER - STANDOFF, 1/4 HEX MALE/FE
RS APAC
Standoff, Hex Male-Female, 44.45Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Male-Female; Body Length:38.1Mm; Overall Length:44.45Mm; External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4550-632-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO