Keystone 2213

Spacer/Standoff, Hex, Al, 6.4Mm X 38.1Mm; |Keystone 2213
$ 0.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2213.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.21%

CAD Models

Download Keystone 2213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2206
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone2220
STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone1818
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.250, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2213 provided by its distributors.

Spacer/Standoff, Hex, Al, 6.4Mm X 38.1Mm; |Keystone 2213
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Aluminum 1/4 Hex Female Standoff
Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
STANDOFF, HEX FEMALE-FEMALE, 38.1MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Female-Female; Body Length: -; Product Range: -; Overall Length: 38.1mm; External Widt
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs HEX .250X1.50 ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213.