Keystone 8409

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.694

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8409.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.76%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-21

Related Parts

Keystone8422
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8435
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8420
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite

Descriptions

Descriptions of Keystone 8409 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Spacer/Standoff, Hex, Al, 6.4Mm X 38.1Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:38.1Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 8409
STANDOFF, HEX MALE-FEMALE, 42.8MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 38.1mm; Product Range: -; Overall Length: 42.8mm; External Wid

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8409.
  • 8409..