RAF Hardware 4550-440-AL-7

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
$ 0.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4550-440-AL-7.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Jameco

Inventory History

3 month trend:
-7.42%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

Keystone8422
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8409
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8435
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware4546-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W

Descriptions

Descriptions of RAF Hardware 4550-440-AL-7 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
STANDOFF, HEX, ALUMINUM, MALE/FEMALE, 4-40, 1.5" (38.1 MM), CLEAR IRIDITE
Standoffs Hex Male to Female 1-4 inches 4-40 1.5 inches Aluminum Iridite
Standoffs & Spacers 1/4 HEX M/F STDOFF 1-1/2" 4-40 AL CLR
HEX STANDOFF #4-40 ALUM 1-1/2"
Standoff, Hex Male-Female, 42.86Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Male-Female; Body Length:38.1Mm; Overall Length:42.86Mm; External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4550-440-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO