RAF Hardware 4537-632-AL-7

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
$ 0.316
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4537-632-AL-7.

Farnell

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.01%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware2057-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Clear Iridite, 3/16" Hex W
RAF Hardware4534-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
Keystone24337
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware2059-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 3/16" Hex W
Keystone24331
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8401
Threaded Standoff Aluminum Clear Iridite 4-40 Male x 4-40 Female 0.275 in. L Spacer

Descriptions

Descriptions of RAF Hardware 4537-632-AL-7 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
ALUMINUM MALE/FEMALE STANDOFF; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Body Plating:Clear Iridite; Overall Length:17.475mm
Spacer/Standoff, Al, 6.35Mm X 17.475Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:17.475Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Raf Electronic Hardware 4537-632-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO