RAF Hardware 2059-440-AL-7

Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 3/16" Hex W
$ 0.281
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2059-440-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-36.76%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-22

Related Parts

RAF Hardware4536-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware4536-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware4504-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 3/16" Hex W
Keystone8401
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8414
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8403
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware 2059-440-AL-7 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Clear Iridite, 3/16" Hex W
3/16 HEX FEMALE STANDOFF, THREAD SIZE: 4-40, LENGTH: 5/8 | RAF 2059-440-AL-7
Spacer/Standoff, Al, 4.776Mm X 15.875Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:15.875Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:4.775Mm |Raf Electronic Hardware 2059-440-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO