What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 24331

Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 4mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.327

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24331.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24337
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum ASTM B211 Clear Iridite
Keystone24333
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 15MM, ALUM/CLEAR IRIDITE
Keystone8401
Threaded Standoff Aluminum Clear Iridite 4-40 Male x 4-40 Female 0.275 in. L Spacer

Descriptions

Descriptions of Keystone 24331 provided by its distributors.

Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 4mm-LG Aluminum ASTM B211 Clear Iridite
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 10MM, ALUM/CLEAR IRIDITE
Male/Female Aluminum Standoff (Metric) |Keystone 24331
Aluminum 4.5mm Hex M-F Standoff
HEX STANDOFF M2.5X0.45 ALUM 10MM
Standoffs & Spacers 4.5 HEX 10.0mm ALUM
M2.5 MALEFEMALE ALUMINUM STAND

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO