Keystone 8401

Standoff Hex M/F 4-40-THD 6.4mm(A/F) 4.7mm(LG) Aluminum ASTM B211 Clear Iridite
$ 0.362

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8401.

element14 APAC

Datasheet1 page13 years ago

Farnell

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
+20.04%

CAD Models

Download Keystone 8401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-21

Related Parts

Keystone8414
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8427
Spacer/Standoff, Hex, Al 6.35Mm X 12.7Mm; |Keystone 8427
Keystone8400
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 8401 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm(A/F) 4.7mm(LG) Aluminum ASTM B211 Clear Iridite
SPACER/STANDOFF, HEX, AL 6.35MM X 12.7MM; Standoff Material: Aluminum; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 12.7mm; Overall Length: 17.4mm; Ext 62W5282
Spacer/Standoff, Hex, Al 6.35Mm X 12.7Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 8401

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8401.