RAF Hardware 2110-632-AL

Standoff; 1/4 Hex Female Standoff; 6-32; Aluminum-plain Finish; 7/8 in Lgth | Raf 2110-632-AL
$ 0.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2110-632-AL.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-22.99%

Related Parts

RAF Hardware2112-632-AL
Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
RAF Hardware2108-632-AL-7
STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/4L | RAF 2108-632-AL-7
RAF Hardware2112-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Clear Iridite, 1/4" Hex W
HH Smith8422
Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;

Descriptions

Descriptions of RAF Hardware 2110-632-AL provided by its distributors.

STANDOFF; 1/4 HEX FEMALE STANDOFF; 6-32; ALUMINUM-PLAIN FINISH;7/8 IN LGTH | RAF 2110-632-AL
Hex Standoff, #6-32 Thrd Sz, 7/8 in L, Aluminum Plain, 1/4" Hex W
Standoff, Hex Female-Female, 22.23Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:22.23Mm; External Width:6.35Mm; Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2110-632-AL
Standoff Hex F 6-32-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Hex Female Standoffs 1/4 Hex X 7/8 Length

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO