RAF Hardware 2112-632-AL-7

Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Clear Iridite, 1/4" Hex W
$ 0.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2112-632-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+14.41%

Supply Chain

Country of OriginUSA
Introduction Date2014-05-29

Related Parts

RAF Hardware2108-632-AL-7
STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/4L | RAF 2108-632-AL-7
RAF Hardware4542-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware2112-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 1 in L, Aluminum Clear Iridite, 1/4" Hex W
Keystone8418
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8405
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2212
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.00, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of RAF Hardware 2112-632-AL-7 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Clear Iridite, 1/4" Hex W
ALUMINUM STANDOFF; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Body Plating:Clear Iridite; Overall Length:25.4mm
Spacer/Standoff, Aluminium 6.35mm x 25.4Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Raf Electronic Hardware 2112-632-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO