RAF Hardware 2112-632-AL

Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
$ 0.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2112-632-AL.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+49.56%

Related Parts

HH Smith8427
Standoff; #6-32; 1 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
RAF Hardware2110-632-AL
STANDOFF; 1/4 HEX FEMALE STANDOFF; 6-32; ALUMINUM-PLAIN FINISH;7/8 IN LGTH | RAF 2110-632-AL
RAF Hardware2108-632-AL-7
STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/4L | RAF 2108-632-AL-7
HH Smith8347
STANDOFF; 1/4 ROUND; LENGTH 1; THREAD 6-32; ALUM/CLEAR CHROMATE
RAF Hardware2110-832-AL-7
Hex Standoff, #8-32 Thrd Sz, 7/8 in L, Aluminum Clear Iridite, 1/4" Hex W
HH Smith8423
Standoff; #6-32; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;

Descriptions

Descriptions of RAF Hardware 2112-632-AL provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
STANDOFF, HEX, FEMALE/FEMALE, ALUMINUM, 6-32 THREAD, 1" (25.4 MM)
STANDOFF;1/4 HEX FEMALE STANDOFF;6-32;ALUMINUM-PLAIN FINISH;1L
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Hex Female Standoffs 1/4 Hex X 1.00 Length
Standoff, Hex Female-Female, 25.4Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:25.4Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2112-632-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO