RAF Hardware 2101-440-AL

Hex Standoff, #4-40 Thrd Sz, 5/16 in L, Aluminum Plain, 1/4" Hex W
$ 0.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2101-440-AL.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware2104-632-AL
Standoff;1/4 In. Hex Female Standoff;6-32;Aluminum-Plain Finish;0.50 Length
RAF Hardware2053-256-AL
Hex Standoff, #2-56 Thrd Sz, 1/4 in L, Aluminum Plain, 3/16" Hex W
RAF Hardware2102-632-AL
STANDOFF;1/4 HEX FEMALE STANDOFF;6-32;ALUMINUM-PLAIN FINISH;3/8 INCH LENGTH
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
HH Smith4316
Standoff; #6-32; 1 in.; Nylon 6/6; 1/4 in.; Hex

Descriptions

Descriptions of RAF Hardware 2101-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 5/16 in L, Aluminum Plain, 1/4" Hex W
1/4 HEX FEMALE STANDOFFS, 5/16 IN, 4-40 THREAD, ALUMINUM | RAF 2101-440-AL
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Standoff, Hex Female-Female, 7.94Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:7.94Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2101-440-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO