RAF Hardware 2053-256-AL

Hex Standoff, #2-56 Thrd Sz, 1/4 in L, Aluminum Plain, 3/16" Hex W
$ 0.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2053-256-AL.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+25.46%

Related Parts

RAF Hardware2104-632-AL
Standoff;1/4 In. Hex Female Standoff;6-32;Aluminum-Plain Finish;0.50 Length
RAF Hardware2102-632-AL
STANDOFF;1/4 HEX FEMALE STANDOFF;6-32;ALUMINUM-PLAIN FINISH;3/8 INCH LENGTH
RAF Hardware2104-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Aluminum Clear Iridite, 1/4" Hex W
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone1560A
STANDOFF, 1/4 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .125, BRASS/NICKEL

Descriptions

Descriptions of RAF Hardware 2053-256-AL provided by its distributors.

Hex Standoff, #2-56 Thrd Sz, 1/4 in L, Aluminum Plain, 3/16" Hex W
3/16 HEX FEMALE STANDOFFS, 1/4 IN, 2-56 THREAD, ALUMINUM | RAF 2053-256-AL
Standoff, Hex Female-Female, 6.35Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:2-56 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:6.35Mm; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2053-256-AL
Standoff Hex F 2-56-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO