RAF Hardware 1130-6-AL-7

Spacer/standoff, Al, 6.35MM X 15.875MM
$ 0.202
Datasheet

Price and Stock

DistributorSKUMinPkg
DB Roberts1130-6-AL-70
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1130-6-AL-7.

Farnell

Datasheet1 page16 years ago

Related Parts

RAF Hardware1129-6-AL-7
Round Spacer, Aluminum, 9/16 in Overall Lg, 0.14 in Inside Dia
RAF Hardware1127-6-AL-7
Spacer Round 3.56mm-ID 6.35mm-OD 11.1mm-LG Aluminum Clear Iridite
RAF Hardware1128-6-AL-7
Spacer Round 3.56mm-ID 6.35mm-OD 12.7mm-LG Aluminum Clear Iridite
Keystone3429
Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
Keystone4259
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2314
SPACER, ROUND,1/4" O.D.,5/8" LONG,#4 HOLE SIZE, ALUMINUM, CLEAR IRIDITE FINISH

Descriptions

Descriptions of RAF Hardware 1130-6-AL-7 provided by its distributors.

SPACER/STANDOFF, AL, 6.35MM X 15.875MM
ROUND SPACERCLEAR IRIDITE1/4 RD
Spacer, Al, 6.35Mm X 15.875Mm; Spacer Type:round; Spacer Material:aluminium; Outer Diameter:6.35Mm; Inner Diameter:3.556Mm; Overall Length:15.875Mm; Product Range:-; Bore Size:3.556Mm; Wire Diameter:6.35Mm Rohs Compliant: Yes

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO