RAF Hardware 1128-6-AL-7

Spacer Round 3.56mm-ID 6.35mm-OD 12.7mm-LG Aluminum Clear Iridite
$ 0.216
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1128-6-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-29.17%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-21

Related Parts

Keystone3466
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware1126-6-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 3/8 IN LENGTH, 1/4 IN OD, #6 CLEAR HOLE
Keystone3465
Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3429
Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware1124-6-AL-7
Round Spacer, Aluminum, 1/4 in Overall Lg, 0.14 in Inside Dia
RAF Hardware1122-6-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/8 INCH LENGTH, 1/4 IN OD, #6 CLR HOLE

Descriptions

Descriptions of RAF Hardware 1128-6-AL-7 provided by its distributors.

Spacer Round 3.56mm-ID 6.35mm-OD 12.7mm-LG Aluminum Clear Iridite
Spacer, round, aluminum iridite clear, 1/2 inch length, 1/4 in OD, #6 clear hole | RAF 1128-6-AL-7
SPACER/STANDOFF, ALUMINIUM 6.35MMX12.7MM
SPACER,1/4,RND,#6,AL,1/2"LNG, .
ROUND SPACERS1/4 RD X 1/2 X .140 ID
ROUND SPACERCLEAR IRIDITE1/4 RD
Spacer, Aluminium 6.35mm x 12.7Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:3.556Mm; Longitud Total:12.7Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:3.556Mm |Raf Electronic Hardware 1128-6-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO