RAF Hardware 1129-6-AL-7

Round Spacer, Aluminum, 9/16 in Overall Lg, 0.14 in Inside Dia
$ 0.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1129-6-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.34%

Related Parts

RAF Hardware1129-4-AL-7
SPACER/STANDOFF, ALUMINIUM 6.35MMX14.3MM
RAF Hardware1127-6-AL-7
Spacer Round 3.56mm-ID 6.35mm-OD 11.1mm-LG Aluminum Clear Iridite
RAF Hardware1128-6-AL-7
Spacer Round 3.56mm-ID 6.35mm-OD 12.7mm-LG Aluminum Clear Iridite
Keystone3459
Spacer Round 3mm-ID 6.4mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3466
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3429
Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware 1129-6-AL-7 provided by its distributors.

Round Spacer, Aluminum, 9/16 in Overall Lg, 0.14 in Inside Dia
ALUMINUM SPACER; Wire Diameter:6.35mm; Bore Size:3.556mm; Spacer Material:Aluminium; Body Plating:Clear Iridite; Overall Length:14.3mm
Spacer, Aluminium 6.35mm x 14.3Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:3.556Mm; Longitud Total:14.3Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:3.556Mm |Raf Electronic Hardware 1129-6-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO