Keystone 4259

Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.257

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4259.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone3473
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3472
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 4259 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
SPACER RND #8SCREW .625"L ALUM
Spacers and Standoffs RD ALUM 8 X .625
Spacer, Round Al 6.4Mm X 15.9Mm; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:6.35Mm; Inner Diameter:4.343Mm; Overall Length:15.875Mm; Product Range:425 Series; Body Diameter:6.4Mm; Bore Size:4.3Mm Rohs Compliant: Yes |Keystone 4259

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO