Radiall R921920000

Conn Banana Jack RCP 1 POS Solder Cup ST Cable Mount 1 Port Black
$ 2.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R921920000.

IHS

Datasheet33 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+13.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RadiallR921921000
Conn Banana SKT 1 POS ST Cable Mount 1 Port
RadiallR302302000
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227755-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity / AMP227222-1
RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
TE Connectivity / AMP227754-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack

Descriptions

Descriptions of Radiall R921920000 provided by its distributors.

Conn Banana Jack RCP 1 POS Solder Cup ST Cable Mount 1 Port Black
BANANA / 2MM SERIE FEMALE DLPI INSULATED SOLDER POT BLACK
Banana Connectors / Alligator Clips ROHS
BANANA JACK, 2MM, 10A, SOLDER, BLACK
Banana Jack, 2Mm, 10A, Solder, Black; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:10A; Voltage Rating:250V; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Radiall R921920000

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R921920000.