Radiall R921921000

Conn Banana SKT 1 POS ST Cable Mount 1 Port
$ 3.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R921921000.

IHS

Datasheet33 pages8 years ago

Newark

Inventory History

3 month trend:
-26.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1478032-0
Conn ZDC/BNC F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
Amphenol RF031-221-75RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
TE Connectivity226990-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead

Descriptions

Descriptions of Radiall R921921000 provided by its distributors.

Conn Banana SKT 1 POS ST Cable Mount 1 Port
RADIALL R921921000BANANA JACK, 2MM, 10A, SOLDER, RED
Banana Connectors / Alligator Clips ROHS
BANANA / 2MM SERIE FEMALE DLPI INSULATED RED
BAN2 F DLPI INSUL RED | RADIALL R921921000
Banana Jack, 2Mm, 10A, Solder, Red; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:10A; Voltage Rating:250V; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Radiall R921921000

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R921921000.