TE Connectivity / AMP 227754-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack
$ 3.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 227754-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

ShanghaiCT

Arrow Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-9.76%

CAD Models

Download TE Connectivity / AMP 227754-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity227755-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity226990-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227671-1
BNC Vertical Jack RF Connector, 50 Ohm, 14.53mm Mated OD, Bayonet Coupling
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 227754-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm SolderCup ST Panel Mount Tin-LeadCarton
BNC RF Connector Receptacle Jack, 14.53mm Mated OD, Panel Mount, Bayonet Coupling, Solder Termination, Includes Lockwasher & Jam Nut, -85 to 329°F
RF/COAXIAL BNC BHD JACK STR 50 OHM SOLDE; RF/COAXIAL BNC BHD JACK STR 50 OHM SOLDER; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors