Radiall R413803000

Rf/Coaxial Connector, Sma Coaxial, 50 Ohm Rohs Compliant: Yes |Radiall R413803000.
$ 72.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R413803000.

IHS

Datasheet1 page19 years ago

Newark

X-ON

Inventory History

3 month trend:
-18.43%

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF031-208-RFX
connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm
50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Radiall R413803000 provided by its distributors.

Rf/Coaxial Connector, Sma Coaxial, 50 Ohm Rohs Compliant: Yes |Radiall R413803000.
ATTENUATOR: SMA.86 3DB 18GHZ 2W 50ohms
3dB 2W 0MHz 18GHz 50¦¸ ¡À0.3dB SMA(DO-214AC) , 22.35mm
ATTENUATOR, SMA,18GHZ,3DB,50 OHMS,2 W, ATTENUATOR SERIES
50惟 3dB 2W 0Hz~18GHz SMA RF Attenuators ROHS
Fixed Attenuator, 0MHz Min, 18000MHz Max
Fixed Coaxial Attenuator 18GHz
ATTENUATOR, SMA, 2W, 3DB, 18GHZ; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (15-Jan-2018); Attenuation: 3dB; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Frequency Max: 18GHz; Operating Frequency Max: 18GHz; Power Rating: 2W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R413803000.