Radiall R191305000

Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Nickel
$ 72.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191305000.

IHS

Datasheet36 pages4 years ago

element14 APAC

Farnell

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.37%

CAD Models

Download Radiall R191305000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1998-07-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity221789-1
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity1-5225398-5
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1

Descriptions

Descriptions of Radiall R191305000 provided by its distributors.

Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Nickel
Rf/Coaxial Adapter, Sma Jack-Bnc Plug; Conector, Tipo:Inter Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Sma; Conversor De Género:Jack; Conversión A Coaxial:Bnc; Convierte A Género:Plug |Radiall R191305000
ADAPTOR, SMA JACK, BNC PLUG, 50OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R191305000.