Radiall R191303000

Conn SMA-BNC Adapter M/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel
$ 78.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191303000.

IHS

Datasheet36 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-28.38%

CAD Models

Download Radiall R191303000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF031-242
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg/u 179, 187 cable, 50 ohm

Descriptions

Descriptions of Radiall R191303000 provided by its distributors.

Conn SMA-BNC Adapter M/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel
STRAIGHT 50OHMS RF ADAPTER SMA PLUG TO BNC SOCKET 0 - 4GHZ
SMA FEMALE TO BNC FEMALE 50 OHM 4GHz
SMA MALE - BNC FEMALE STRAIGHT ADAPTER
ADAPTOR, SMA PLUG-BNC JACK; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:SMA Coaxial; Convert From Gender:Plug; Impedance:50ohm; Convert To Connector:BNC Coaxial; Contact Material:Beryllium Copper; Convert To Gender:Receptacle; Contact Plating:Gold; Body Style:Straight Adapter, Plug-Jack; Connector Type A:SMA Plug; Connector Type B:BNC Jack; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Convert From:SMA Plug; Convert To:BNC Jack

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc