Radiall R161322000

RADIALL R161322000 RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
$ 15.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161322000.

IHS

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-35.68%

CAD Models

Download Radiall R161322000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RadiallR161606000
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
RadiallR161252000
RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
RadiallR161325000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF102-913-06
connector, rf coaxial, 1.0/2.3 str blkhd jack, for rg174, 179, 316 cable, 50 ohm
Amphenol RFT6351B1-ND3G-50
Rf / Coaxial Connector, Tnc Coaxial, Straight Bulkhead Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes

Descriptions

Descriptions of Radiall R161322000 provided by its distributors.

RADIALL R161322000 RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
RF N Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
1 NType Board-End 11GHz 50惟 Coaxial Connectors (RF) ROHS
Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Panel Mount F Gold Over Nickel
RF COAXIAL, N, STRAIGHT JACK, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG179, RG187, RG188, RG316; Contact Material: Be

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc