Radiall R161083000

1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
$ 14.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161083000.

IHS

Datasheet1 page18 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+82.83%

CAD Models

Download Radiall R161083000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.846
$ 11.63
Stock
22,354
18,446
Authorized Distributors
6
6
Connector Type
Coaxial
Coaxial
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
11 GHz
11 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF172102H243RP
RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
Amphenol RF172214
connector, rf coaxial, n str crimp plug, captive cont, for LMR200 cable, 50 ohm
RadiallR161075000
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR143075000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR161082000
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Radiall R161083000 provided by its distributors.

1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Connectors,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 38.5mm
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
Rf Coax Conn, N Plug, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg142, Rg142Ftx, Rg223, Rg400; Contact Material:Brass; Frequency Max:11Ghz Rohs Compliant: Yes |Radiall R161083000

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc