
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2201-R143254000-ND | 122 | 1 | Bulk | ||||||||
| Richardson RFPD | R143254000 | Contact | 25 | 8h | ||||||||
| RFMW | R143254000 | 0 | 1 | Bulk | 3h | |||||||
| TTI Europe | R143254000 | 1,425 | 25 | Bulk | 5h | |||||||
| RS (Formerly Allied Electronics) | R143254000 | 0 | 1 | Bulk | 15h |
Download Radiall R143254000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Radiall R143254000 provided by its distributors.
Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names: