Radiall R142095000W

1 BNC Header 1.5GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
$ 6.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142095000W.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+207%

Related Parts

Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
Amphenol RF112644
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179double braid, 75ohm
RadiallR142085000
RADIALL R142085000 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
STRAIGHT 75OHMS CABLE MOUNT BNC CONN PLUG, CRIMP TERMINATION RG179, RG187 NICKEL
Amphenol RF156-929-34
RF / Coaxial Connector, 1.6/5.6 Coaxial, Straight Plug, Crimp, 75 ohm, L910/34, L910/39, Brass

Descriptions

Descriptions of Radiall R142095000W provided by its distributors.

1 BNC Header 1.5GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Radiall BNC , , 75¦¸, , RG11, RG144, RG216
CRIMPBNC STRAIGHT PLG-RG12 AACABLE,75OHM
BNC / STRAIGHT PLUG CRIMP-TYPE C

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc