Radiall R125091001

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
$ 22.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125091001.

Official Datasheet10 years ago

Inventory History

3 month trend:
+82.56%

CAD Models

Download Radiall R125091001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1051665-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132124
RF Connector SMA Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR125072000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RadiallR125075000
RF Connectors / Coaxial Connectors SMA STRG PLUG CRIMP OR SLDR CBL 5/50 S

Descriptions

Descriptions of Radiall R125091001 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
1 SMA Header 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Conn SMA 0Hz to 12.4GHz 50Ohm Clamp ST Cable Mount PL Gold Over Nickel
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG188, RG316; Contact Material: Brass; Contact Platin

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc