Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R125072000

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 11.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125072000.

IHS

Datasheet2 pages11 years ago

East Coast Microwave

Farnell

Inventory History

3 month trend:
-13.25%

CAD Models

Download Radiall R125072000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.81
$ 11.723
Stock
12,836
19,307
Authorized Distributors
6
6
Connector Type
Coaxial, SMA
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
12.4 GHz
18 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity447647-3
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR124071123
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper

Descriptions

Descriptions of Radiall R125072000 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RADIALL R125072000 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG188, RG316, Brass
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
1 SMA Header 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
Male Pin,Plug,Threaded 1 12.4GHz 50Ω golden Crimping wire mounting,free hanging,SMD mount,Through hole mounting 8mm(height)
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG188, RG316; Contact Material: Brass; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R125072000.