TE Connectivity 5447647-2

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 4.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5447647-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.74%

CAD Models

Download TE Connectivity 5447647-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2242-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg179, 187, 50 ohm
TE Connectivity / AMP1-1337630-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 5447647-2 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF/COAXIAL, SMA PLUG, STRAIGHT, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-142, 142A, 142B, 400; Contact Material:Brass; Frequency Max:12.4GHz; Connector Mounting:Cable
Rf/Coaxial, Sma Plug, Straight, Crimp; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:Rg142, Rg142A, Rg142B, Rg400; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5447647-2
PLUG. SMA. HEX CRIMP COMM RF Interface:SMA;RF Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.25 in;RF Connector Mated Outer Diameter (Approximate):6.35 mm;Impedance:50 Ω SMA Plug .25" 6.35 mm | Rf Connector | Part# 5447647-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty