TE Connectivity 1051665-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 14.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051665-1.

IHS

Datasheet5 pages2 years ago
Datasheet67 pages0 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1051665-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.79
$ 25.013
$ 25.013
Stock
9,774
2,877
2,877
Authorized Distributors
3
6
6
Connector Type
Plug
Cable, Plug, SMA
Cable, Plug, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Copper, Gold
Copper, Gold
Contact Material
Brass
-
-
Dielectric Material
TFE
-
-
Housing Color
Silver
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF082-5375
connector, rf coaxial, n straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF082-340-1052
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, AA-5886, AA-6146, LMR-400
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial

Descriptions

Descriptions of TE Connectivity 1051665-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2031 5012 02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2031-5012-02