Radiall R124174123

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
$ 12.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124174123.

IHS

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.027
$ 11.333
Stock
721
13,867
Authorized Distributors
4
6
Connector Type
-
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Copper, Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
RadiallR125172001
1 SMA Header 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR124172123
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Copper
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R124174123 provided by its distributors.

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Compliant Cable Male 16.35 mm 12.4 GHz 50 Ω Right Angle Crimp
SMACOM M RA CR 2.6/50D C100 | RADIALL R124174123
SMA / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 D

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc