What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R125172001

1 SMA Header 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125172001.

IHS

Datasheet2 pages23 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+127%

Alternate Parts

Price @ 1000
$ 13.76
$ 19.35
$ 19.35
Stock
15,824
17,416
17,416
Authorized Distributors
6
6
6
Connector Type
Coaxial, SMA
Coaxial, SMA
Coaxial, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
18 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
RadiallR125176001
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R125172001 provided by its distributors.

1 SMA Header 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
PLUG, SMA, RIGHT ANGLE, CRIMP; Connector Type:SMA, Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG-188, 316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:12.4GHz; Connector Mounting:Cable; Coaxial Type:RG174 A/U, RG142, RG188 A/U, RG316/U, URM95, URM109, URM116, KX3B, KX22A; Connector Mounting Orientation:Cable; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold over Nickel; Mounting Type:Cable; Termination Method:Crimp

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc