Qualtek Q2-Z-5/8-01-MS50FT

Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 50.0' (15.2m)
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-Z-5/8-01-MS50FT.

IHS

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,50FT. L,2:1 SHRINK RATIO
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Te Connectivity Raychem 5039304024
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of Qualtek Q2-Z-5/8-01-MS50FT provided by its distributors.

Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 50.0' (15.2m)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,50FT. L,2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 15.9 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Thin Automotive Spool
Heat Shrink Tubing |Qualtek Electronics Q2-Z-5/8-01-MS50FT
QUALT Q2-Z-5/8-01-MS50FT Wire - Cable > Cable Management > Heat Shrink

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO