Qualtek Q2-F-3/4-01-MS50FT

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 50FT. L, 2: 1 Shrink Ratio
$ 20.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-3/4-01-MS50FT.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 2:1 SHRINK RATIO
Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 50.0' (15.2m)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
TE Connectivity / RaychemRNF-100-MINI-SPL-3/16-BK
Heat Shrink Tubing And Sleeves 3/16 50 Mini-Sp |Te Connectivity Raychem E77288-000
TE Connectivity / RaychemVERSAFIT-MINI-SPL-3/16-BK
Heat Shrink Tubing And Sleeves 3/16 50 Mini-Sp |Te Connectivity Raychem F27135-000
HEAT SHRINK TUBING, FLAME RETARDANT, POLYOLEFIN, BLACK, 2:1 , FP-301 SERIES

Descriptions

Descriptions of Qualtek Q2-F-3/4-01-MS50FT provided by its distributors.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,50FT. L,2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
QUALT Q2-F-3/4-01-MS50FT Wire - Cable > Cable Management > Heat Shrink
Heat-Shrink Tubing, 2:1, 19.1Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.752"; I.d. Supplied - Metric:19.1Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:50Ft; Length - Metric:15.24M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-3/4-01-MS50FT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO