Qualtek Q2-F-5/8-01-MS50FT

Tubing, Heat Shrink, Flame Retardant, Blkpolyolefin, 50FT. L, 2: 1 Shrink Ratio
$ 14.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-5/8-01-MS50FT.

IHS

Datasheet2 pages12 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1183%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of Qualtek Q2-F-5/8-01-MS50FT provided by its distributors.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 15.9 ID Before Shrink, 2:1 Shrink Ratio, BLACK
QUALT Q2-F-5/8-01-MS50FT Wire - Cable > Cable Management > Heat Shrink
Heat-Shrink Tubing, 2:1, 15.9Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.626"; I.d. Supplied - Metric:15.9Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:50Ft; Length - Metric:15.24M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-5/8-01-MS50FT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO