Qualtek Q-710

AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV NEMA 5-15P BLK
$ 3.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q-710.

IHS

Datasheet1 page17 years ago

X-ON

Inventory History

3 month trend:
+0.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag

Descriptions

Descriptions of Qualtek Q-710 provided by its distributors.

AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV NEMA 5-15P BLK
NEMA 5 - 15 3 Position 125 V 15 A Free Hanging Male Pin Plug
STRAIGHT BLADE PLUG, 15 A/125 VAC, 5-15P, SCREW TERMINAL, CABLE MOUNT, Q SERIES
Conn NEMA 5-15P PL 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
QUALT Q-710 Connectors > Power Connectors
PWR ENT PLUG NEMA5-15 STR SCREW
Mains Plug, Nema 5-15P, 15A, 125Vac, Blk; Connector Type:Nema 5-15P; Current Rating:15A; Connector Colour:Black; Connector Body Material:-; Voltage Rating Vac:125V; Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-710

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q710