Molex 10-01-3036

Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-01-3036.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page25 years ago
Datasheet1 page4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-8.40%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 3 Contact(S), 1 Row(S), Female, Right Angle, Crimp Terminal, Locking, White
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity3-643818-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Circuits, 3.96mm Pitch, Wire Mount

Descriptions

Descriptions of Molex 10-01-3036 provided by its distributors.

Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
Header Connector, cable Mount, plug,3 Cont; |Molex 10-01-3036
5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural
Molex Connector Housing, 3 Circuits, 5.08mm Pitch, 1 Row
5.08mm 1x3P 3 1 P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 10013036 Spox Cable Housing 3 Circuits 5.08mm Natural 1Pc
SPOX, Receptacle Housing, 3 Poles, 1 Rows, 5.08mm Pitch
Headers & Wire Housings 3CKT 508MM KK SPOX HOUS 519703
03P CRIMPTERM HOUS SPOX 5,08MM
CONN HOUSING, RCPT, 3POS, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: SPOX 5197 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010013036
  • 010013036
  • 10-01-3036*
  • 10-01-3036.
  • 10/01/3036
  • 1001-3036
  • 10013036