Qualtek 703W-00/54

Conn Electrical Power Inlet Right Angled Pin Cont 3 Cond 3 Poles Solder 250V
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 703W-00/54.

IHS

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.09%

CAD Models

Download Qualtek 703W-00/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Qualtek738W-X2/03
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Qualtek703W-00/08
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Qualtek 703W-00/54 provided by its distributors.

CONN ELECTRICAL POWER INLET RIGHT ANGLED PIN CONT 3 COND 3 POLES SOLDER 250V
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; IEC Connector Type:IEC C14 Inlet; Current Rating:15A; Voltage Rating:250VAC; Contact Termination Type:Through Hole; Connector Mounting:PCB Mount; Product Range:-; Gender:Plug 17B6
Connector, Power Entry, Receptacle, 15A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:250Vac; Intensidad Nominal:15A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Soldable; Núm. De Salidas:1 |Qualtek Electronics 703W-00/54

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 703W00/54