Qualtek 738W-X2/03

Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 738W-X2/03.

IHS

Datasheet1 page19 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.23%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Qualtek703W-00/08
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Qualtek703W-00/52
Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle
Schurter4300.0705
Mains Power Connector, 15A, 250/125VAC, Female, Quick Connect Terminal
Qualtek710W-00/03
Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek716W-X2/03
Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk

Descriptions

Descriptions of Qualtek 738W-X2/03 provided by its distributors.

Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Mains Power Connector, 15A, 125VAC, Female, Screw Terminal, Receptacle
125 VAC 15 A 3 Position Snap-In NEMA 5-15 Receptacle Power Outlet
POWER ENTRY CONNECTOR, RECEPTACLE, NEMA 5-15R, 15A; Product Range:738W Series; Gender:Receptacle; Voltage Rating:125VAC; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect 17B7198

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO