Purdy Electronics AND123Y

LED Yellow 45 mcd (Typ.) 3.1 mm +/- 0.2 mm T-1 30 mA (Max.) 2.1 V (Typ.)

Submit Request for Quote

Unfortunately we do not know of any distributors for AND123Y. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND123Y.

IHS

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
SSL-LX3054YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
CML 4300F7LC LED TH T-1 3mm 1.9V 2mA 1.6mcd Yellow Part of the VCC Family of Products
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Purdy Electronics AND123Y provided by its distributors.

LED Yellow 45 mcd (Typ.) 3.1 mm +/- 0.2 mm T-1 30 mA (Max.) 2.1 V (Typ.)
Visible LED, Water Clear
LED Lamp; Bulb Size:T-1; Luminous Intensity:45µcd; Viewing Angle:50°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Width:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND123 Y