Yageo Group PE-92405NL

General Purpose Inductor, 141.8Uh, 20%, 1 Element, Ferrite-Core
$ 1.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-92405NL.

JRH Electronics

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-30
LTD Date2021-11-30

Related Parts

Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
Bourns2214-V-RC
Ind High Current Toroid 150uH 15% 1KHz 3.1A RDL
Bourns2114-V-RC
Fixed Inductor Radial, Vertical 150µH ±15% 3.4A 62mΩ - -
Wurth Elektronik7447709151
Power Choke Shielded Wirewound 150uH 20% 1KHz Ferrite 2.1A 0.2Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-92405NL provided by its distributors.

General Purpose Inductor, 141.8Uh, 20%, 1 Element, Ferrite-Core
Inductor Power Toroid 141.8uH/145uH 20% 3A 0.087Ohm DCR RDL
INDUCTOR, 145UH, SMT, 3A, 14X26.7MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT Power Inductors; Inductance:145µH; Inductance Tolerance:± 20%; DC Resistance Max:0.087ohm; DC Current Rating:3A; Inductor Case Style:Through Hole; No. of Pins:2; Lead Spacing:21.24mm; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE92405NL