Bourns 2114-V-RC

1KHz 3.4A 150μH 62mΩ ±15% vertical mounting,Through hole mounting 20.066mm*11.43mm*11.43mm
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2114-V-RC.

HQonline

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-18.08%

CAD Models

Download Bourns 2114-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.7
$ 1.52
Stock
9,277
12,270
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
3.4 A
3.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
62 mΩ
62 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2114-H-RC
Inductor 1kHz 3.4A 150μH 62mΩ ±15% Horizontal Mount, TH 21.84mm × 11.43mm × 11.43mm
Inductor 1kHz 3.9A 150μH 43mΩ ±15% Horizontal TH 21.84mm × 11.43mm × 11.43mm
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 0.043Ohm DCR RDL
Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.72A 0.42Ohm DCR RDL Bulk
API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R

Descriptions

Descriptions of Bourns 2114-V-RC provided by its distributors.

1KHz 3.4A 150μH 62mΩ ±15% vertical mounting,Through hole mounting 20.066mm*11.43mm*11.43mm
Ind High Current Ww 150Uh 15% 1Khz 3.4A Trd Rohs Compliant: Yes
Ind High Current Toroid 150uH 15% 1KHz 3.4A RDL
INDUCTOR,TOROIDAL, 150UH, 0.062 OHM DCR MAX, VERTICAL MOUNT
FIXED IND 150UH 3.4A 62 MOHM TH
General Purpose Inductor, 150uH, 15%, 1 Element
3.4A 150uH ±15% Plugin,D=0.9mm Power Inductors ROHS
TOROIDAL INDUCTOR, 150UH, 3.4A, 15%; Product Range: 2100 Series; Inductance: 150µH; RMS Current (Irms): 3.4A; DC Resistance Max: 0.062ohm; Inductance Tolerance: ± 15%; Case Dimensions: 21.84mm x 11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2114-V-RC.