Yageo Group PE-68828NLT

Telecom Transformer 1: 1/1: 1 1500Vrms 1Ohm/1Ohm Prim. DCR 1Ohm/1Ohm Sec. DCR Surface Mount
$ 5.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68828NLT.

IHS

Datasheet9 pages10 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.305
$ 6.4
$ 6.4
Stock
14,472
47,120
47,120
Authorized Distributors
5
6
6
Inductance
1.2 mH
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-68678NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-68828NLT provided by its distributors.

Telecom Transformer 1:1/1:1 1500Vrms 1Ohm/1Ohm Prim. DCR 1Ohm/1Ohm Sec. DCR Surface Mount
Telecom Transformer 2(1CT:1CT) 1Ohm/1Ohm Prim. DCR 1Ohm/1Ohm Sec. DCR 12 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port
Xfmr, dual, t1,an, et,1Ct:1Ct Rpb/T&r |Pulse PE-68828NLT
PE-68828NLT, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
XFRMR 1CT:1CT/1CT:1CT 1.2/1.2MH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68828NLT