Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA0184NLT

Pulse Transformer 1: 1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0184NLT.

Upverter

Datasheet6 pages5 years ago

IHS

Factory Futures

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+223%

CAD Models

Download Yageo Group PA0184NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.178
Stock
262,093
44,865
Authorized Distributors
6
2
Inductance
1.2 mH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-68678NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupT1094NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PA0184NLT provided by its distributors.

Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Transformer, 1:1, Aec-Q200, 1.2Mh; |Pulse Electronics PA0184NLT
TRANSFORMER, 1:1, AEC-Q200, 1.2MH; Turns; TRANSFORMER, 1:1, AEC-Q200, 1.2MH; Turns Ratio:1:1; Inductance:1.2mH; DC Resistance:-; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:130°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA 0184NLT
  • PA0184NLT.