Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68678NLT

Telecom Transformer 1CT: 1CT/1CT: 2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68678NLT.

IHS

Datasheet9 pages10 years ago

ODG (Origin Data Global)

_legacy Avnet

iiiC

Inventory History

3 month trend:
-7.45%

Alternate Parts

Price @ 1000
$ 3.228
$ 3.16
Stock
86,251
70,115
Authorized Distributors
6
6
Inductance
1.2 mH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
2121.32 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupT1094NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupTX1089NL
Telecom Transformer 2(1CT:1CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-68678NLT provided by its distributors.

Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer, 1Ct:1Ct, 1Ct:2Ct; |Pulse Electronics PE-68678NLT
Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port
Audio Transformers / Signal Transformers; PULSE; PE-68678NLT; 12.83 mm; Surface Mount; 1:1; SMD/SMT
1CT:1CT,1CT:2CT T1/E1 (Dual) 1.2mH,1.2mH SMD SMD mount 12.83mm*7.11mm*6.22mm
SMD,12.8x7.1mm Pulse Transformers(LAN) ROHS
XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68678NLT