Yageo Group PE-54041SNLT

Inductor Power Toroid 25uH 20% 3A 0.04Ohm DCR T/R
$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-54041SNLT.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group PE-54041SNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.494
$ 1.483
Stock
25,312
41,685
Authorized Distributors
6
6
Inductance
25 µH
25 µH
Tolerance
20 %
20 %
Current Rating
3 A
3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bourns5726-RC
Ind High Current Wirewound 25uH 15% 1KHz Toroid
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Wurth Elektronik744770127
FIXED IND 27UH 3.7A 46 MOHM SMD / POWER-CHOKE WE-PD
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR 4949 T/R
API DelevanSPD127R-273M
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Yageo Group PE-54041SNLT provided by its distributors.

Inductor Power Toroid 25uH 20% 3A 0.04Ohm DCR T/R
General Purpose Inductor, 25uH, 20%, 1 Element, SMD, 6770
Ind, pwr,25Uh,3A, smt Npb/T&r |Pulse PE-54041SNLT
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR
3A 25¦ÌH 40m¦¸ ¡À20% LCI-50 , 17.78mm*17.02mm*9.91mm
Nonstandard 0.700Lx0.670W 17.78mmx17.02mm 25muH ±20%
PE-54041SNLT, YAGEO / PULSE ELECTRONICS
INDUCTOR, 25UH, SMT, 3A, 10.2X23.9MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT / SMD Power Inductors; Inductance:25µH; Inductance Tolerance:± 20%; DC Resistance Max:0.04ohm; DC Current Rating:3A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE54041SNLT